Helly Hansen MANCHESTER Navy 68% Cotton Short, 112 cm
- RS Stock No.:
- 774-692
- Mfr. Part No.:
- 77543_590-C60
- Manufacturer:
- Helly Hansen
Image representative of range
Subtotal (1 unit)*
€55.44
(exc. VAT)
€68.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.44 |
*price indicative
- RS Stock No.:
- 774-692
- Mfr. Part No.:
- 77543_590-C60
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Waist Size | 112 cm | |
| Size | C60 | |
| Product Type | Short | |
| Colour | Navy | |
| Gender | Men | |
| Material | 68% Cotton | |
| Series | MANCHESTER | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Waist Size 112 cm | ||
Size C60 | ||
Product Type Short | ||
Colour Navy | ||
Gender Men | ||
Material 68% Cotton | ||
Series MANCHESTER | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Helly Hansen Service Short is designed for functionality and comfort, using Durable materials and practical design details. It enhances movement and usability, making it suitable for a wide range of work environments.
2 way mechanical stretch fabric
Gusset in crotch for freedom of movement
Plastic covered metal buttons
Thigh pocket with fastener closure
ID card loop
Reflective details
Related links
- Helly Hansen MANCHESTER Navy 68% Cotton Short, 120 cm
- Helly Hansen MANCHESTER Navy 68% Cotton Short, 104 cm
- Helly Hansen MANCHESTER Navy 68% Cotton Short, 92 cm
- Helly Hansen MANCHESTER Navy 68% Cotton Short, 128 cm
- Helly Hansen MANCHESTER Navy 68% Cotton Short, 108 cm
- Helly Hansen MANCHESTER Navy 68% Cotton Short, 84 cm
- Helly Hansen MANCHESTER Navy 68% Cotton Short, 96 cm
- Helly Hansen MANCHESTER Red 68% Cotton Short, 112 cm
