Parade BORA Sand 35% Cotton, 65% Polyester Work shorts, 38
- RS Stock No.:
- 193-4351
- Mfr. Part No.:
- 17BORA**1470T38
- Manufacturer:
- Parade
Stock information currently inaccessible
- RS Stock No.:
- 193-4351
- Mfr. Part No.:
- 17BORA**1470T38
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Waist Size | 38 | |
| Colour | Sand | |
| Gender | Men | |
| Material | 35% Cotton, 65% Polyester | |
| Series | BORA | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Waist Size 38 | ||
Colour Sand | ||
Gender Men | ||
Material 35% Cotton, 65% Polyester | ||
Series BORA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Classic cut shorts, in light canvas
Western pockets in the front, measuring tape pocket on the right, velcro pocket on the left
Small zip pocket on the right, angled back pockets for easy access, hammer strap
Reinforced at the top of the back pockets
Raised belt at the back with large belt loops
Zip and button fly at the waist
