Dickies Everyday Black, Khaki 65% Polyester, 35% Cotton Work Shorts, 34 cm
- RS Stock No.:
- 254-9806
- Mfr. Part No.:
- DK0A4XSGC671
- Manufacturer:
- Dickies
Subtotal (1 unit)*
€33.57
(exc. VAT)
€41.29
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €33.57 |
*price indicative
- RS Stock No.:
- 254-9806
- Mfr. Part No.:
- DK0A4XSGC671
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | 34 cm | |
| Waist Size | 34 cm | |
| Product Type | Work Shorts | |
| Colour | Black, Khaki | |
| Gender | Men | |
| Elasticated Waist | No | |
| Material | 65% Polyester, 35% Cotton | |
| Series | Everyday | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size 34 cm | ||
Waist Size 34 cm | ||
Product Type Work Shorts | ||
Colour Black, Khaki | ||
Gender Men | ||
Elasticated Waist No | ||
Material 65% Polyester, 35% Cotton | ||
Series Everyday | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Dickies provides an everyday shorts with a hook & loop fastening cargo pocket with integrated mobile phone pocket and consist of a ruler pocket on right leg with a button fastening.
Two hip pockets
Materials used is cotton & polyester
Size is 34 cm
Related links
- Dickies Everyday Black 35% Cotton Work Shorts, 32 cm
- Dickies Everyday Black 65% Polyester 34 cm
- Dickies Everyday Black 65% Polyester Work Shorts, 34 cm
- Dickies Everyday Navy 65% Polyester 34 cm
- Dickies Everyday Black 65% Polyester Work Shorts, 30 cm
- Dickies Everyday Black 65% Polyester Work Shorts, 38 cm
- Dickies Everyday Black 65% Polyester Work Shorts, 40 cm
- Dickies Everyday Black 65% Polyester Work Shorts, 36 cm
