Orn 2050 Grey Polyester, Cotton Short, 32 in

Image representative of range

Subtotal (1 unit)*

€20.56

(exc. VAT)

€25.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.56

*price indicative

RS Stock No.:
271-1641
Mfr. Part No.:
2050GR-36
Manufacturer:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Waist Size

32 in

Product Type

Short

Colour

Grey

Gender

Men

Elasticated Waist

Yes

Number of Pockets

6

Material

Polyester, Cotton

Series

2050

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy