Portwest Navy Polyester, Cotton Work Shorts, 104 cm
- RS Stock No.:
- 271-8694
- Mfr. Part No.:
- S790NVRXXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€23.68
(exc. VAT)
€29.13
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.68 |
*price indicative
- RS Stock No.:
- 271-8694
- Mfr. Part No.:
- S790NVRXXL
- Manufacturer:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Shorts | |
| Size | 2XL | |
| Waist Size | 104 cm | |
| Colour | Navy | |
| Gender | Unisex | |
| Elasticated Waist | No | |
| Number of Pockets | 6 | |
| Material | Polyester, Cotton | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Shorts | ||
Size 2XL | ||
Waist Size 104 cm | ||
Colour Navy | ||
Gender Unisex | ||
Elasticated Waist No | ||
Number of Pockets 6 | ||
Material Polyester, Cotton | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Nine worths HUGUES 1205 Beige Cotton Polyester Work Shorts, 110 to 104 cm
- Orn 2060 Navy Polyester, Cotton Work Shorts
- Nine worths HUGUES 1205 Noir Cotton Polyester Work Shorts, 110 to 104 cm
- Portwest Black Polyester 104 cm
- Portwest Navy Polyester, Cotton Short Sleeve Sleeve T-Shirt L
- Portwest Navy Polyester, Cotton Long Sleeve Sleeve T-Shirt 4XL
- Portwest Navy Polyester, Cotton Long Sleeve Sleeve T-Shirt 5XL
- Portwest Navy Polyester, Cotton Long Sleeve Sleeve T-Shirt 3XL
