Ralawise Black Elastane, Cotton Short
- RS Stock No.:
- 273-0934
- Mfr. Part No.:
- SS701BLK-2XL
- Manufacturer:
- Ralawise
Image representative of range
Subtotal (1 unit)*
€16.32
(exc. VAT)
€20.07
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €16.32 |
*price indicative
- RS Stock No.:
- 273-0934
- Mfr. Part No.:
- SS701BLK-2XL
- Manufacturer:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Size | 2XL | |
| Product Type | Short | |
| Colour | Black | |
| Gender | Unisex | |
| Material | Elastane, Cotton | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Size 2XL | ||
Product Type Short | ||
Colour Black | ||
Gender Unisex | ||
Material Elastane, Cotton | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EG
Related links
- Scruffs Black 5% Elastane, 95% Cotton Short Sleeve Sleeve T-Shirt 8
- Scruffs Black 5% Elastane, 95% Cotton Short Sleeve Sleeve T-Shirt 14
- Scruffs Black 5% Elastane, 95% Cotton Short Sleeve Sleeve T-Shirt 18
- Scruffs Black 5% Elastane, 95% Cotton Short Sleeve Sleeve T-Shirt 6
- Scruffs Black 5% Elastane, 95% Cotton Short Sleeve Sleeve T-Shirt 20
- Scruffs Black 5% Elastane, 95% Cotton Short Sleeve Sleeve T-Shirt 12
- Scruffs Black 5% Elastane, 95% Cotton Short Sleeve Sleeve T-Shirt 16
- Scruffs Black 5% Elastane, 95% Cotton Short Sleeve Sleeve T-Shirt 10
