UPower Enjoy Grey Cotton, Elastane Work Shorts
- RS Stock No.:
- 277-3012
- Mfr. Part No.:
- WEY132GI-L
- Manufacturer:
- UPower
Subtotal (1 unit)*
€68.11
(exc. VAT)
€83.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.11 |
*price indicative
- RS Stock No.:
- 277-3012
- Mfr. Part No.:
- WEY132GI-L
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | L | |
| Product Type | Work Shorts | |
| Colour | Grey | |
| Gender | Unisex | |
| Elasticated Waist | No | |
| Number of Pockets | 5 | |
| Material | Cotton, Elastane | |
| Series | Enjoy | |
| Tool Holder | No | |
| Standards/Approvals | PPE CAT.1 - CE EN ISO 13688, CE EN ISO 13688 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size L | ||
Product Type Work Shorts | ||
Colour Grey | ||
Gender Unisex | ||
Elasticated Waist No | ||
Number of Pockets 5 | ||
Material Cotton, Elastane | ||
Series Enjoy | ||
Tool Holder No | ||
Standards/Approvals PPE CAT.1 - CE EN ISO 13688, CE EN ISO 13688 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Cargo shorts in stretch cotton canvas has two front pockets, a Velcro closing back pocket, two large multifunctional side pockets. It combines with the Wave vests.
Triple stitching
Scratch resistant button
Slim fit
Related links
- UPower Enjoy Grey 97% Cotton, 3% Spandex Work Shorts
- UPower Enjoy Blue 97% Cotton, 3% Spandex Work Shorts
- UPower Enjoy Black 97% Cotton, 3% Spandex Work Shorts
- UPower Enjoy Black 3% Spandex, 97% Cotton Work Shorts
- UPower Enjoy Blue 3% Spandex, 97% Cotton Work Shorts
- UPower FUTURE Grey 86% Nylon, 14% Spandex Work Shorts
- UPower Enjoy Grey L 1 EA
- UPower FUTURE Asphalt Grey Green 14% Spandex, 86% Nylon Work Shorts
