UPower FUTURE Black Nylon, Elastane Work Shorts

Subtotal (1 unit)*

€106.31

(exc. VAT)

€130.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€106.31

*price indicative

RS Stock No.:
277-3189
Mfr. Part No.:
WFU196BC-S
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Size

S

Product Type

Work Shorts

Colour

Black

Gender

Unisex

Elasticated Waist

No

Number of Pockets

5

Material

Nylon, Elastane

Series

FUTURE

Tool Holder

Yes

Standards/Approvals

CE EN ISO 13688

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Cargo shorts in U-4 fabric (U-Power 4 way stretch), very comfortable, durable, soft on the skin, water repellent, breathable and quick drying. Equipped with two large front pockets, elasticated waist with an innovative retractable adjustment system.

Triple stitching

Slim Fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy