UPower FUTURE Green Elastane, Nylon Work Shorts
- RS Stock No.:
- 277-3208
- Mfr. Part No.:
- WFU196DG-XL
- Manufacturer:
- UPower
Subtotal (1 unit)*
€106.31
(exc. VAT)
€130.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.31 |
*price indicative
- RS Stock No.:
- 277-3208
- Mfr. Part No.:
- WFU196DG-XL
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Work Shorts | |
| Size | XL | |
| Colour | Green | |
| Gender | Unisex | |
| Elasticated Waist | No | |
| Number of Pockets | 5 | |
| Material | Elastane, Nylon | |
| Series | FUTURE | |
| Tool Holder | Yes | |
| Standards/Approvals | CE EN ISO 13688 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Work Shorts | ||
Size XL | ||
Colour Green | ||
Gender Unisex | ||
Elasticated Waist No | ||
Number of Pockets 5 | ||
Material Elastane, Nylon | ||
Series FUTURE | ||
Tool Holder Yes | ||
Standards/Approvals CE EN ISO 13688 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Cargo shorts in U-4 fabric (U-Power 4 way stretch), very comfortable, durable, soft on the skin, water repellent, breathable and quick drying. Equipped with two large front pockets, elasticated waist with an innovative retractable adjustment system.
Triple stitching
Slim Fit
Related links
- UPower FUTURE Green 14% Spandex, 86% Nylon Work Shorts
- UPower FUTURE Asphalt Grey Green 14% Spandex, 86% Nylon Work Shorts
- UPower FUTURE Green 86% Nylon, 14% Spandex Work Shorts
- UPower FUTURE Black 14% Spandex, 86% Nylon Work Shorts
- UPower FUTURE Grey 14% Spandex, 86% Nylon Work Shorts
- UPower FUTURE Blue 14% Spandex, 86% Nylon Work Shorts
- UPower FUTURE Asphalt Grey Green 86% Nylon, 14% Spandex Work Shorts
- UPower FUTURE Blue 86% Nylon, 14% Spandex Work Shorts
