Delta Plus M5BE3STR White, Yellow, Black, Green Canvas Work Shorts, 38.5 → 41.5 in

Subtotal (1 pair)*

€56.89

(exc. VAT)

€69.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€56.89

*price indicative

RS Stock No.:
277-9096
Mfr. Part No.:
M5BE3STRGNXX
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

XL

Waist Size

38.5 → 41.5 in

Product Type

Work Shorts

Colour

White, Yellow, Black, Green

Gender

Unisex

Elasticated Waist

No

Number of Pockets

8

Material

Canvas

Series

M5BE3STR

Standards/Approvals

No

COO (Country of Origin):
CN
This Delta Plus stretch work short with a regular fit for allowing great freedom of movement. It can be combined with all garments in the range.

Four way stretch for total freedom of movement

Protects against risks

Zipper fastening

Badge holder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy