Apache ATS Cargo Short Grey Polyester, Cotton Work Shorts, 38 in
- RS Stock No.:
- 281-6825
- Mfr. Part No.:
- ATS Cargo Short 38
- Manufacturer:
- Apache
Subtotal (1 unit)*
€43.56
(exc. VAT)
€53.58
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.56 |
*price indicative
- RS Stock No.:
- 281-6825
- Mfr. Part No.:
- ATS Cargo Short 38
- Manufacturer:
- Apache
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Apache | |
| Waist Size | 38 in | |
| Product Type | Work Shorts | |
| Size | 38 | |
| Colour | Grey | |
| Gender | Unisex | |
| Elasticated Waist | No | |
| Number of Pockets | 6 | |
| Material | Polyester, Cotton | |
| Series | ATS Cargo Short | |
| Tool Holder | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Apache | ||
Waist Size 38 in | ||
Product Type Work Shorts | ||
Size 38 | ||
Colour Grey | ||
Gender Unisex | ||
Elasticated Waist No | ||
Number of Pockets 6 | ||
Material Polyester, Cotton | ||
Series ATS Cargo Short | ||
Tool Holder Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Apache steel grey ATS cargo short is made from a lightweight technical fabric and has an active waist design as well as reinforced Cordura utility pockets.
Multi pocket design
Wide tool belt loops and machine washable
Related links
- Apache ATS Cargo Short Grey Cotton 36 in
- Apache ATS Cargo Short Grey Cotton 32 in
- Apache ATS Cargo Short Grey Cotton 34 in
- Apache ATS Cargo Short Grey Cotton 40 in
- Apache ATS Cargo Short Grey Cotton 30 in
- DeWALT Cheverley Short Grey Cotton 38 in
- DeWALT Cheverley Short Grey Polyester 42 in
- DeWALT Cheverley Short Grey Polyester 34 in
