Apache Whistler Black Elastane, Nylon Work Shorts, 42 in

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
281-6907
Mfr. Part No.:
Whistler 42
Manufacturer:
Apache
Find similar products by selecting one or more attributes.
Select all

Brand

Apache

Product Type

Work Shorts

Size

42

Waist Size

42 in

Colour

Black

Gender

Unisex

Elasticated Waist

No

Number of Pockets

6

Material

Elastane, Nylon

Series

Whistler

Tool Holder

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Apache Whistler short is designed with ultimate stretch for all day comfort, but still ensure a strong, durable work short. The lightweight base fabric of 92% nylon and 8% elastane, as well as toughness, durability, abrasion resistance, shape retention and water repellency. The two rear pockets are inset within the short ensuring there is no bellowing fabric.

The short a 4 way stretch

Multi-pocket features, including a side cargo pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy