Portwest S790 Navy 35% Cotton, 65% Polyester Work shorts, 30 → 32in
- RS Stock No.:
- 282-4422
- Mfr. Part No.:
- S790NS
- Manufacturer:
- Portwest
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€23.68
(exc. VAT)
€29.13
(inc. VAT)
- RS Stock No.:
- 282-4422
- Mfr. Part No.:
- S790NS
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Waist Size | 30 → 32in | |
| Colour | Navy | |
| Gender | Unisex | |
| Elasticated Waist | No | |
| Material | 35% Cotton, 65% Polyester | |
| Series | S790 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Waist Size 30 → 32in | ||
Colour Navy | ||
Gender Unisex | ||
Elasticated Waist No | ||
Material 35% Cotton, 65% Polyester | ||
Series S790 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Combat Shorts have half-elasticated waistband complete with belt loops, enhance the comfort of this modern style. Twin-stitched seams give a robust look and added durability to the garment. This range offers a choice of styles for multi end uses.
Two back patch pockets
D-ring for keys or ID cards
Twin-stitched seams for extra durability
Phone pocket
D-ring for keys or ID cards
Twin-stitched seams for extra durability
Phone pocket

