Ultimate Industrial SS702N Light Grey, Navy Blue, Black, White Cotton Short, 41 in
- RS Stock No.:
- 283-1192
- Mfr. Part No.:
- SS702N-XL
- Manufacturer:
- Ultimate Industrial
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-1192
- Mfr. Part No.:
- SS702N-XL
- Manufacturer:
- Ultimate Industrial
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimate Industrial | |
| Product Type | Short | |
| Waist Size | 41 in | |
| Size | XL | |
| Colour | Light Grey, Navy Blue, Black, White | |
| Gender | Men | |
| Elasticated Waist | Yes | |
| Material | Cotton | |
| Series | SS702N | |
| Tool Holder | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ultimate Industrial | ||
Product Type Short | ||
Waist Size 41 in | ||
Size XL | ||
Colour Light Grey, Navy Blue, Black, White | ||
Gender Men | ||
Elasticated Waist Yes | ||
Material Cotton | ||
Series SS702N | ||
Tool Holder No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EG
Related links
- Ultimate Industrial SS702N Black White 38 in
- EUROSTAT Royal Blue Black Polyester Short Sleeve Sleeve T-Shirt XL
- Centurion Safety Red Black Grey ABS
- Dickies Light Grey Navy, Grey Socks 6/11
- Portwest Yellow Green Polyester Short Sleeve Sleeve T-Shirt XL
- KARIBAN Navy Blue 100% Organic Cotton Short Sleeve Sleeve T-Shirt XL
- Mascot Workwear Dark Navy Polyester Short Sleeve Sleeve T-Shirt XL
- Tegera Blue White Cotton (Back Material), Textile (Cuff Material) Work Gloves 295mm
