Vikan 327 x 271 mm Hand Shovel
- RS Stock No.:
- 238-1760
- Mfr. Part No.:
- 56745
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€40.95
(exc. VAT)
€50.37
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 26 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €40.95 |
*price indicative
- RS Stock No.:
- 238-1760
- Mfr. Part No.:
- 56745
- Manufacturer:
- Vikan
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vikan | |
Type | Hand Shovel | |
Colour | White | |
Handle Material | Polypropylene | |
Size | 327 x 271 mm | |
Food Processing Safe | Yes | |
Handle Length | 550mm | |
Select all | ||
---|---|---|
Brand Vikan | ||
Type Hand Shovel | ||
Colour White | ||
Handle Material Polypropylene | ||
Size 327 x 271 mm | ||
Food Processing Safe Yes | ||
Handle Length 550mm | ||