- RS Stock No.:
- 783-9899
- Mfr. Part No.:
- 2711TFL
- Manufacturer:
- Spear & Jackson
35 In stock for delivery within 2 working days
Added
Price Each
€84.56
(exc. VAT)
€104.01
(inc. VAT)
Units | Per unit |
1 + | €84.56 |
- RS Stock No.:
- 783-9899
- Mfr. Part No.:
- 2711TFL
- Manufacturer:
- Spear & Jackson
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
Fibrelite Shovels
A range of Fibrelite professional shovels of strong, durable construction, featuring water and fire resistant handles.
Manganese steel alloy head
Fire and water resistant handle
Strong, lightweight and durable
Fire and water resistant handle
Strong, lightweight and durable
Specifications
Attribute | Value |
---|---|
Type | Cable Layer |
Handle Material | Fibreglass |
Size | 276 x 119 mm |
Handle Length | 711mm |
Length | 276mm |
Width | 119mm |
- RS Stock No.:
- 783-9899
- Mfr. Part No.:
- 2711TFL
- Manufacturer:
- Spear & Jackson