Fellowes 132 L Micro Shredder
- RS Stock No.:
- 628-363
- Mfr. Part No.:
- 4074101
- Manufacturer:
- Fellowes
Subtotal (1 unit)*
€468.35
(exc. VAT)
€576.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €468.35 |
*price indicative
- RS Stock No.:
- 628-363
- Mfr. Part No.:
- 4074101
- Manufacturer:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Shredder | |
| Cut Type | Micro | |
| Sheet Capacity | 9 | |
| Reverse Function | Yes | |
| Bin Capacity | 132L | |
| Also Shreds | Staples, Credit Card | |
| Cut Size | 2 x 12 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Shredder | ||
Cut Type Micro | ||
Sheet Capacity 9 | ||
Reverse Function Yes | ||
Bin Capacity 132L | ||
Also Shreds Staples, Credit Card | ||
Cut Size 2 x 12 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fellowes Shredder offers superior security for highly confidential documents. It produces smaller particles, resulting in less frequent bin emptying.
Auto reverse
Silent shred
Related links
- Fellowes Powershred LX201 22 L Micro Shredder
- Fellowes Automax 600M Automax 600M 83 L Micro Shredder
- Fellowes Powershred 10M 19 L Micro Shredder
- Fellowes Powershred 10M Powershred 10M 19 L Micro Shredder
- Fellowes Powershred LX201 Powershred LX201 22 L Micro Shredder
- Fellowes Powershred Powershred LX211 23 L Micro Shredder
- Fellowes Powershred, Powershred LX221 Powershred LX221 30 L Micro Shredder
- Fellowes Powershred, Powershred 225Mi Powershred 225Mi 60 L Micro Shredder
