Fellowes AutoMax, Automax 200M Automax 200M 32 L Mini Shredder
- RS Stock No.:
- 628-364
- Mfr. Part No.:
- 4656301
- Manufacturer:
- Fellowes
Subtotal (1 unit)*
€959.75
(exc. VAT)
€1,180.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €959.75 |
*price indicative
- RS Stock No.:
- 628-364
- Mfr. Part No.:
- 4656301
- Manufacturer:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Shredder | |
| Cut Type | Mini | |
| Sheet Capacity | 200 | |
| Reverse Function | Yes | |
| Bin Capacity | 32L | |
| Also Shreds | Staples, Credit Card, CD/DVD, Junk Mail, Folded Paper, Paper Clip | |
| Standards/Approvals | RoHS | |
| Series | AutoMax, Automax 200M | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Shredder | ||
Cut Type Mini | ||
Sheet Capacity 200 | ||
Reverse Function Yes | ||
Bin Capacity 32L | ||
Also Shreds Staples, Credit Card, CD/DVD, Junk Mail, Folded Paper, Paper Clip | ||
Standards/Approvals RoHS | ||
Series AutoMax, Automax 200M | ||
- COO (Country of Origin):
- CN
The Fellowes Shredder is designed for effortless, high-security document disposal in busy office settings. It features automatic shredding that lets users load up to 200 sheets at once, freeing up time for other tasks. Its micro-cut technology ensures sensitive information is thoroughly destroyed into tiny particles. With quiet operation and jam-prevention features, its ideal for shared workspaces where performance and discretion matter.
Shreds up to 200 sheets automatically into 2x14 mm micro-cut particles
Prevents paper jams with auto-reverse technology
Operates quietly using SilentShred for minimal disruption
Includes a 32-liter pull-out bin for easy waste disposal
Related links
- Fellowes AutoMax 80M 17 L Mini Shredder
- Fellowes AutoMax 90M AutoMax 90M 17 L Mini Shredder
- Fellowes AutoMax 90M 17 L Mini Shredder
- Fellowes AutoMax 100M AutoMax 100M 23 L Mini Shredder
- Fellowes AutoMax 100M 23 L Mini Shredder
- Fellowes AutoMax Automax 350C 68 L Cross Shredder
- Fellowes Powershred LX25 11.5 L Mini Shredder
- Fellowes Powershred 6M 13 L Mini Shredder
