Rexel 2021 120.00 L Micro Paper Shredder

Subtotal (1 unit)*

€2,982.05

(exc. VAT)

€3,667.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,982.05

*price indicative

RS Stock No.:
652-317
Mfr. Part No.:
2021520MEU
Manufacturer:
Rexel
Find similar products by selecting one or more attributes.
Select all

Brand

Rexel

Product Type

Paper Shredder

Cut Type

Micro

Sheet Capacity

26

Throat Width

310mm

Reverse Function

Yes

Bin Capacity

120.00L

Also Shreds

CD/DVD, Credit Card, Paper Clip, Staples

Cut Size

2 x 15 mm

Series

2021

Height

1.03m

Depth

510mm

Width

553mm

COO (Country of Origin):
CN
The Rexel Paper shredder is engineered for securely transforming sensitive documents into P-5 micro cut pieces. Designed for moderate to heavy office use, this robust shredder effortlessly tackles up to 20 sheets of A4 paper at a time, safeguarding your confidential information with Advanced jam-free technology that prevents misfeeds. Featuring a generous 120L bin and the Ability to shred not just paper but also credit cards and CDs, it streamlines document disposal while ensuring reliAbility and efficiency with its continuous run time. With the XP520+, you can maintain discretion in your workspace, supported by a user-friendly control panel.

Jam-free Active sensing technology measures sheet input in real-time to prevent jams

P-5 micro cut capability delivers superior security by shredding documents into tiny particles

Large 120L bin allows for extended use without frequent emptying

Touch control panel enhances ease of operation for users

Ultra-quiet operation at just 55 dBA keeps your office environment peaceful

Infrared bin full sensor alerts you when the bin needs emptying

Manual reverse and forward features ensure smooth operation in case of jams

Robustly shreds staples, paperclips, credit cards, and CDs/DVDs

Continuous run time with fan cooling optimises performance during heavy use

Environmentally friendly ECO mode reduces power consumption when idle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy