Keysight Technologies Shunt, 30 A Max, ±5 % Accuracy
- RS Stock No.:
- 501-310
- Distrelec Article No.:
- 110-42-113
- Mfr. Part No.:
- 34330A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€236.00
(exc. VAT)
€290.28
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €236.00 |
*price indicative
- RS Stock No.:
- 501-310
- Distrelec Article No.:
- 110-42-113
- Mfr. Part No.:
- 34330A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Shunt | |
| Maximum Current | 30A | |
| Accuracy | ±5 % | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | 34405A | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Shunt | ||
Maximum Current 30A | ||
Accuracy ±5 % | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series 34405A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Keysight Technologies Shunt, 30V AC Maximum Voltage, 15A Continuous Current Range - 34330A
Determine how much current is flowing in or out of a battery with this shunt from Keysight Technologies. The device can help you to improve component efficiency by letting you know how much energy is generated or lost. It also helps you protect your power generation system from faults, as you can use it to safeguard devices like battery chargers from overload currents. This unit's plastic housing is resistant to wear and corrosion, making it suitable for use in harsh environments.
Features & Benefits
• High accuracy of 5% from 1 to 5kHz for dependable current readings
• Banana plugs provide a secure connection
• Continuous current range of 15A for use in high-power systems
Applications
• Solar panels
• Wind power generation plants
• Electronics manufacturing
• Electrical engineering
Does this shunt measure alternating or direct current?
You can use this shunt to take both AC and DC measurements, making it a versatile choice.
Where do I mount this shunt?
You should mount this shunt on the negative side of a battery in your electrical system. This allows it to measure the current flowing in or out of a battery before it's diverted to other connected circuits.
Keysight 34330A current shunt, 30A
Precision 0.001 ohm resistor housed in an epoxy resin filled plastic case.
Compatible with the Keysight 34401A,34405A, 34410A, 34411A, L4411A and 3458A DMMs
