Bourns Shunt, 500 A Max 2.5V
- RS Stock No.:
- 860-582
- Mfr. Part No.:
- SSD-500A-C
- Manufacturer:
- Bourns
Image representative of range
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€156.08
(exc. VAT)
€191.98
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €156.08 | - |
| 5 + | €146.72 | 5% |
*price indicative
- RS Stock No.:
- 860-582
- Mfr. Part No.:
- SSD-500A-C
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Shunt | |
| Maximum Current | 500A | |
| Output Voltage | 2.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | RoHS | |
| Series | Bourns® SSD | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Shunt | ||
Maximum Current 500A | ||
Output Voltage 2.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals RoHS | ||
Series Bourns® SSD | ||
- COO (Country of Origin):
- MX
The Bourns Digital shunt current sensor delivers ultra-precise measurements for high-power industrial applications. It ensures maximum safety by separating high voltage circuits from control units.
Provides ±500 A current measurement with a microohm resistance
Features 24-bit ADC for precise and reliable output
Operating temperature range from -40 °C to +115 °C for diverse environments
Includes built-in Error Correction Code (ECC) for data integrity
Related links
- Bourns Shunt, 500 A Max 2.5V
- Bourns Shunt, 2 kA Max 2.5V
- Bourns Shunt, 100 A Max
- Bourns Current Sensor <lt/> 0.1 % Accuracy
- Bourns Plate Shunt ±5 % Accuracy
- Bourns Plate Shunt 5 % Accuracy
- MEAN WELL N78025 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Siemens SENTRON 3VA Electronic Circuit Breaker 500A 690V, 3 channels Type C
