Phoenix Contact FB Series Repeater
- RS Stock No.:
- 131-389
- Mfr. Part No.:
- 2316373
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 131-389
- Mfr. Part No.:
- 2316373
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Repeater | |
| Series | FB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Repeater | ||
Series FB | ||
- COO (Country of Origin):
- NL
The Phoenix Contact PROFIBUS DP repeater expansion module is designed to enhance the PROFIBUS DP/PA coupler system. It features automatic baud rate detection up to 12 Mbps, no bus addressing required.
Supports multiple protocols for flexibility in applications
Integrated switchable terminator for easy installation and configuration
Compact design with DIN rail mounting for space-saving installation
Integrated switchable terminator for easy installation and configuration
Compact design with DIN rail mounting for space-saving installation
Related links
- Phoenix Contact FB Series Repeater
- Phoenix Contact FB Series Repeater, 10.8 → 26.4V dc Supply
- Phoenix Contact PACT Series Repeater
- Phoenix Contact FB 10- 8-EX Series Fixed Bridge
- Phoenix Contact FB 10-17 Series Screw Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact FB-6SP Series Coupler for Use with Foundation Fieldbus And PROFIBUS PA, 10.5 → 32 V dc
- Phoenix Contact FB 10-9 ISO Series Screw Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact FB-8SP ISO Series Coupler for Use with Foundation Fieldbus And PROFIBUS PA, 16 → 32 V dc
