Phoenix Contact FB-8SP ISO Series Coupler for Use with Foundation Fieldbus and PROFIBUS PA
- RS Stock No.:
- 133-570
- Mfr. Part No.:
- 2316311
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€2,891.50
(exc. VAT)
€3,556.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,891.50 |
*price indicative
- RS Stock No.:
- 133-570
- Mfr. Part No.:
- 2316311
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Coupler | |
| Product Type | Coupler | |
| Series | FB-8SP ISO | |
| For Use With | Foundation Fieldbus and PROFIBUS PA | |
| IP Rating | IP20, IP30 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 61158-2, EN 50178, EN 61131-2, IEC 61000-4-12, IEC 61131-2 | |
| Communication Protocol | Foundation Fieldbus, PROFIBUS PA | |
| Supply Voltage | 16V dc, 32V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Coupler | ||
Product Type Coupler | ||
Series FB-8SP ISO | ||
For Use With Foundation Fieldbus and PROFIBUS PA | ||
IP Rating IP20, IP30 | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 61158-2, EN 50178, EN 61131-2, IEC 61000-4-12, IEC 61131-2 | ||
Communication Protocol Foundation Fieldbus, PROFIBUS PA | ||
Supply Voltage 16V dc, 32V dc | ||
- COO (Country of Origin):
- US
The Phoenix Contact Device Coupler is a Zone 1 installed device coupler for Foundation Fieldbus and PROFIBUS PA with terminal connections for eight spurs connected to fieldbus end devices. It allows you to connect up to 8 Foundation Fieldbus or PROFIBUS PA field devices located in Zone 0/1, with a terminator preinstalled for current limiting short circuit protection per spur.
Two isolation zones for Spurs 1 4 and 5 8
Single sided plug configuration eliminates cable bend radius issues
Prevents short circuits with current limiting protection
Provides isolation zones for better performance
Simplifies installation with single sided plug design
Related links
- Phoenix Contact FB-8SP Series Coupler for Use with Foundation Fieldbus and PROFIBUS PA
- Phoenix Contact FB-12SP ISO Series Coupler for Use with Foundation Fieldbus and PROFIBUS PA
- Phoenix Contact FB-ISO Series Coupler for Use with Foundation Fieldbus And PROFIBUS PA, 17 → 32 V dc
- Phoenix Contact FB-12SP Series Coupler for Use with Foundation Fieldbus and PROFIBUS PA
- Phoenix Contact FB-6SP Series Coupler for Use with Foundation Fieldbus and PROFIBUS PA
- Phoenix Contact FB 10-13 ISO Series Screw Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact FB 10-9 ISO Series Screw Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact FB 10-17 ISO Series Screw Bridge for Use with DIN Rail Terminal Blocks
