WAGO Signal Conditioner, Voltage Input, Current, Voltage Output, 24V dc Supply, ATEX, IECEx

Subtotal (1 unit)*

€206.09

(exc. VAT)

€253.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€206.09

*price indicative

RS Stock No.:
135-7396
Distrelec Article No.:
110-51-906
Mfr. Part No.:
857-819
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Module Type

Voltage Transducer

Input Signal Type

Voltage

Output Signal Type

Current, Voltage

Input Range

0 → 1000 mV, -100 → 100mV

Output Range

0 → 10 V, 0 → 20mA

Supply Voltage

24V dc

Hazardous Area Certification

ATEX, IECEx

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +70°C

Termination

Push-In

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
DE

857 Series Voltage Signal Conditioner


Wago 857 series JUMPFLEX millivolt signal conditioner converts input millivolt signals into an analogue standard signal on the output side.

Features and Benefits


PC configuration interface

Switching between measurement ranges is calibrated

Clipping capability allows analogue signal limitation to output end values

Safe 3 way isolation with 2.5 kV test voltage per EN 61140


Wago JUMPFLEX Isolation Amplifiers and Signal Conditioners

Related links