GEORGIN BPX Series Signal Converter, Current, RTD, Thermocouple, Voltage Input, Analogue Output, ATEX
- RS Stock No.:
- 230-9434
- Mfr. Part No.:
- BPX1002-10-1A
- Manufacturer:
- GEORGIN
1 In stock for delivery within 2 working days
Price 1 Box of 1
€540.99
(exc. VAT)
€665.42
(inc. VAT)
Box(es) | Per Box |
---|---|
1 + | €540.99 |
- RS Stock No.:
- 230-9434
- Mfr. Part No.:
- BPX1002-10-1A
- Manufacturer:
- GEORGIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The galvanically insulated interface is an associated intrinsic safety item of equipment that is installed in a safe zone or in zone 2 in an IP 54 housing, thanks to the Ex nA protection mode. Its mission is to limit the level of energy that may appear in an electric circuit routed through a potentially explosive area, whatever the connection established upstream.
In addition to its energy-limiting function, its facilitates the use of signals in safe areas (e.g., relays), converts signals (e.g., 4/20 mA to 0-10V) or duplicates signals. Other functions are also available, such as the threshold relay or powering intrinsic safety.
Programmable convertor
Universal input (TC, RTD, mA, mV,V, Potentiometer)
Output : 4/20 mA + 2 contacts
Power supply : 24 to 48 Vdc
Option : Without
Mounting : Din rail
Universal input (TC, RTD, mA, mV,V, Potentiometer)
Output : 4/20 mA + 2 contacts
Power supply : 24 to 48 Vdc
Option : Without
Mounting : Din rail
ATEX informations:
EC type examination certificate LCIE 03 ATEX 6469X
[Ex ia] IIC (-20 °C < Ta < 60 °C)
Group II (surface) - category (1)G/D
Installation in safe zone
barrier for equipment installed in zone 0,1,2 gas
or zone 20,21,22 dust
See leaflet for a safe use
EC type examination certificate LCIE 03 ATEX 6469X
[Ex ia] IIC (-20 °C < Ta < 60 °C)
Group II (surface) - category (1)G/D
Installation in safe zone
barrier for equipment installed in zone 0,1,2 gas
or zone 20,21,22 dust
See leaflet for a safe use
Specifications
Attribute | Value |
---|---|
Input Signal Type | Current, RTD, Thermocouple, Voltage |
Output Signal Type | Analogue |
Input Range | 0 → 20kO, -1 → 10.5V, -2.5 → 23mA, -10 → 105mV, -270 → 2320°C |
Hazardous Area Certification | ATEX |
Series | BPX |