Weidmuller 8964 Series Analogue Converter, Current, Thermocouple, Voltage Input, Analogue, Relay Output
- RS Stock No.:
- 249-3341
- Mfr. Part No.:
- 8964310000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 16-09-2024, delivery within 2 working days
Price Each
€486.73
(exc. VAT)
€598.68
(inc. VAT)
Units | Per unit |
---|---|
1 + | €486.73 |
- RS Stock No.:
- 249-3341
- Mfr. Part No.:
- 8964310000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Weidmuller WAS/WAZ6 TTA is a universal signal converter and trip amplifier that can be configured on the PC. Combines the functions of isolation, transmission, linearization and trip amplification in a single module. These exceptional characteristics and outstanding configurability combine to make the TTA truly unique. The TTA functions with stability and precision under a wide range of voltages and ambient temperatures.
Wide range power supply 18 – 264 V AC/DC
Compatible with all standard sensor types
Compatible with all standard sensor types
Specifications
Attribute | Value |
---|---|
Module Type | Signal Conditioner |
Input Signal Type | Current, Thermocouple, Voltage |
Output Signal Type | Analogue, Relay |
Input Range | - 20 → 50mA |
Output Range | -10 → 10V |
Series | 8964 |
Signal Conditioner Function | Isolation Amplifier |