Weidmüller ACT20P Series Signal Transducer, Current Input, Analogue, Relay Output, 31.2V Supply, DNV GL
- RS Stock No.:
- 287-4658
- Mfr. Part No.:
- 2044850000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 01-10-2024, delivery within 2 working days
Price Each
€196.59
(exc. VAT)
€241.81
(inc. VAT)
Units | Per unit |
---|---|
1 + | €196.59 |
- RS Stock No.:
- 287-4658
- Mfr. Part No.:
- 2044850000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SK
Product Details
The Weidmuller current-measuring transducer has an analogue output and can operate at temperatures ranging from -25°C to 60°C.
Humidity 5 to 95 %, no condensation
RoHS compliant
RoHS compliant
Specifications
Attribute | Value |
---|---|
Module Type | Current Measuring Transducer |
Input Signal Type | Current |
Output Signal Type | Analogue, Relay |
Input Range | 0 → 10A |
Output Range | 0 → 20mA |
Supply Voltage | 31.2V |
Hazardous Area Certification | DNV GL |
Series | ACT20P |