Phoenix Contact MCR-VAC Series Current Measuring Transducer, Current Input, Relay Output, 20 → 30V dc Supply
- RS Stock No.:
- 470-5850
- Mfr. Part No.:
- 2864464
- Manufacturer:
- Phoenix Contact
1 In stock for delivery within 2 working days
Added
Price Each
€151.96
(exc. VAT)
€186.91
(inc. VAT)
Units | Per unit |
1 + | €151.96 |
- RS Stock No.:
- 470-5850
- Mfr. Part No.:
- 2864464
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Current Measuring Transducer, 0 to 16A Input Range, DIN Rail Mounting - MCR-SL-S-16-SP-24 - 2864464
When your electrical circuit is speaking a different language to your industrial equipment, use this current measuring transducer from Phoenix Contact to help them communicate. The handy block turns AC sine waves from your power supply and turns them into machine-readable binary signals. The output is a relay changeover contact with a quick 40ms response time, so you can use it to change between normal operations and safety systems, such as switching from general to emergency lighting.
As the unit has an adjustable switching hysteresis, you can select a switching point between 0 and 16A, so it'll work with your specific application. It's tested to meet industrial equipment safety standards for EMC and emission, so you can be sure that electrical noise won't interfere with the transducer's reliability. For easy integration into your existing setup, it clips simply onto your DIN rail and is mountable in any position.
As the unit has an adjustable switching hysteresis, you can select a switching point between 0 and 16A, so it'll work with your specific application. It's tested to meet industrial equipment safety standards for EMC and emission, so you can be sure that electrical noise won't interfere with the transducer's reliability. For easy integration into your existing setup, it clips simply onto your DIN rail and is mountable in any position.
Features & Benefits
• Wide operating temperature range between -20°C and +65°C, to handle harsh conditions
• Tough polyamide housing and conductive gold-plated contacts provide durability
• Screw connection keeps your wires securely in place
• Tough polyamide housing and conductive gold-plated contacts provide durability
• Screw connection keeps your wires securely in place
Specifications
Attribute | Value |
---|---|
Module Type | Current Transducer |
Input Signal Type | Current |
Output Signal Type | Relay |
Input Range | 0 → 16A |
Supply Voltage | 20 → 30V dc |
Mounting Type | DIN Rail Mount |
Operating Temperature Range | -20 → +65°C |
Series | MCR-VAC |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +65°C |