Weidmüller ACT20X Series Signal Converter, Frequency Input, Relay Output, 31.2V dc Supply, ATEX, IECEx, SIL
- RS Stock No.:
- 287-4663
- Mfr. Part No.:
- 2456050000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 01-10-2024, delivery within 2 working days
Price Each
€148.29
(exc. VAT)
€182.40
(inc. VAT)
Units | Per unit |
---|---|
1 + | €148.29 |
- RS Stock No.:
- 287-4663
- Mfr. Part No.:
- 2456050000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
The Weidmuller signal isolating converter is designed to record NAMUR sensor signals and digital switching signals from Ex zone 0. It features switching relays with NO or NC contacts, integrated alarm contacts for easy troubleshooting, and increased syste
Operating temperature -20 to 60 °C
RoHS compliant
RoHS compliant
Specifications
Attribute | Value |
---|---|
Module Type | Signal Converter |
Input Signal Type | Frequency |
Output Signal Type | Relay |
Input Range | < 20Hz |
Output Range | = 2A |
Supply Voltage | 31.2V dc |
Hazardous Area Certification | ATEX, IECEx, SIL |
Series | ACT20X |