Weidmüller ACT20X Series Signal Converter, DC Voltage Input, Current Output, 31.2V dc Supply, ATEX, IECEx
- RS Stock No.:
- 287-4668
- Mfr. Part No.:
- 2456130000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 01-10-2024, delivery within 2 working days
Price Each
€251.65
(exc. VAT)
€309.53
(inc. VAT)
Units | Per unit |
---|---|
1 + | €251.65 |
- RS Stock No.:
- 287-4668
- Mfr. Part No.:
- 2456130000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
The Weidmuller valve control modules are controlled from the safe zone on the input side by the switching signals and provide digital outputs to switch actuators signal isolating converter valve control modules control ignition protection groups IIC/IIB f
Operating temperature -20 to 60 °C
RoHS compliant
RoHS compliant
Specifications
Attribute | Value |
---|---|
Module Type | Signal Converter |
Input Signal Type | DC Voltage |
Output Signal Type | Current |
Input Range | = 28V dc |
Output Range | 35mA |
Supply Voltage | 31.2V dc |
Hazardous Area Certification | ATEX, IECEx |
Series | ACT20X |