Phoenix Contact MINI MCR Series Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 24V dc Supply, ATEX
- RS Stock No.:
- 489-2904
- Distrelec Article No.:
- 176-89-624
- Mfr. Part No.:
- 2864150
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€257.94
(exc. VAT)
€317.27
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.94 |
*price indicative
- RS Stock No.:
- 489-2904
- Distrelec Article No.:
- 176-89-624
- Mfr. Part No.:
- 2864150
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Isolation Amplifier | |
| Input Signal Type | Current, Voltage | |
| Output Signal Type | Current, Voltage | |
| Input Range | 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20mA | |
| Output Range | 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20mA | |
| Supply Voltage | 24V dc | |
| Hazardous Area Certification | ATEX | |
| Mounting Type | DIN Rail Mount | |
| Operating Temperature Range | -20 → +65°C | |
| Series | MINI MCR | |
| Number of Channels | 1 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +65°C | |
| Termination | Screw | |
| Signal Conditioner Function | Isolation Amplifier | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Isolation Amplifier | ||
Input Signal Type Current, Voltage | ||
Output Signal Type Current, Voltage | ||
Input Range 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20mA | ||
Output Range 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20mA | ||
Supply Voltage 24V dc | ||
Hazardous Area Certification ATEX | ||
Mounting Type DIN Rail Mount | ||
Operating Temperature Range -20 → +65°C | ||
Series MINI MCR | ||
Number of Channels 1 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +65°C | ||
Termination Screw | ||
Signal Conditioner Function Isolation Amplifier | ||
- COO (Country of Origin):
- DE
Phoenix Contact Signal Conditioner, 3-Way Isolation, 77.5g Weight - MINI MCR-SL-UI-UI-NC - 2864150
Say hello to smooth output with this signal conditioner from Phoenix Contact. It's a hardworking device that isolates, converts and amplifies standard analogue signals, as well as filtering them. You can choose from up to 36 signal combinations and use the built-in DIP switches to customise the unit to suit your needs. As the supply of power is possible via the unit's foot element, you can set it up in a jiffy and put the performance pedal to the metal.
For hassle-free installation, you can snap the conditioner onto a 35mm DIN rail. Transient protection safeguards your equipment from voltage spikes and surges. There's also 3-way isolation that boosts safety by creating separate circuits for the input, output and power supply.
To boost safety, flame-retardant PBT housing cuts the risk of fire spreading. This material's also lightweight, meaning the unit tips the scales at just 77.5g, minimising strain on your system. Devices like this can be found everywhere from defence systems to healthcare facilities.
For hassle-free installation, you can snap the conditioner onto a 35mm DIN rail. Transient protection safeguards your equipment from voltage spikes and surges. There's also 3-way isolation that boosts safety by creating separate circuits for the input, output and power supply.
To boost safety, flame-retardant PBT housing cuts the risk of fire spreading. This material's also lightweight, meaning the unit tips the scales at just 77.5g, minimising strain on your system. Devices like this can be found everywhere from defence systems to healthcare facilities.
Features & Benefits
• Safe to use in temperatures from -20°C to +65°C
• IP20 rating indicates it's touch-proof and shrugs off dust
• M3 screw thread ensures wide compatibility with standard equipment
• IP20 rating indicates it's touch-proof and shrugs off dust
• M3 screw thread ensures wide compatibility with standard equipment
Related links
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Input Voltage Output ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Input 24V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Current 24V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Output ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Input 24V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Current 24V dc Supply
- Phoenix Contact MACX MCR Series Signal Conditioner Current 24V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 24V dc Supply, ATEX
