Login / Register to access your benefits
Recently searched

    Crouzet Signal Conditioner, RTD Input, Voltage Output, 24V dc Supply

    Subtotal (1 unit)**

    €105.76

    (exc. VAT)

    €130.08

    (inc. VAT)

    Add to Basket
    Select or type quantity
    4 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€105.76

    **price indicative

    RS Stock No.:
    509-1045
    Distrelec Article No.:
    304-10-171
    Mfr. Part No.:
    88950152
    Manufacturer:
    Crouzet
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Crouzet

    Module Type

    Temperature Converter

    Input Signal Type

    RTD

    Output Signal Type

    Voltage

    Input Range

    0 → 100°C

    Output Range

    0 → 10V dc

    Supply Voltage

    24V dc

    Mounting Type

    DIN Rail Mount

    Operating Temperature Range

    -5 → +55°C

    Minimum Operating Temperature

    -5°C

    Maximum Operating Temperature

    +55°C

    Related links