MikroElektronika MIKROE-4488

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€38.59

(exc. VAT)

€47.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€38.59-
5 - 9€36.665%
10 +€34.7310%

*price indicative

RS Stock No.:
249-4114
Mfr. Part No.:
MIKROE-4488
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Converter Type

ADC

The MikroElektronika ADC 10 Click is a compact add-on board that contains a high-performance data converter. This board features the ADS122U04, a 24-bit precision ΔΣ analogue-to-digital converter with UART compatible interface.

Type ADC

Interface UART

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy