Murata, DSS1, EMI Filter, 100V 1 MHz, 6 A, Q55B, Through Hole, Radial 7.5 mm 8.5 mm, 3.5 mm
- RS Stock No.:
- 124-6927
- Mfr. Part No.:
- DSS1NB32A102Q91A
- Manufacturer:
- Murata
Subtotal (1 reel of 1500 units)*
€303.00
(exc. VAT)
€372.00
(inc. VAT)
Temporarily out of stock
- 1,500 unit(s) shipping from 09 January 2026
- Plus 1,500 unit(s) shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €0.202 | €303.00 |
*price indicative
- RS Stock No.:
- 124-6927
- Mfr. Part No.:
- DSS1NB32A102Q91A
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | DSS1 | |
| Product Type | EMI Filter | |
| Maximum Current | 6A | |
| Maximum Voltage | 100V | |
| Mount Type | Through Hole | |
| Packaging | Ammo Pack | |
| Operating Frequency | 1 MHz | |
| Termination Style | Radial | |
| Package/Case | Q55B | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 7.5mm | |
| Depth | 3.5mm | |
| Length | 8.5mm | |
| Standards/Approvals | RoHS | |
| Capacitance | 1nF | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series DSS1 | ||
Product Type EMI Filter | ||
Maximum Current 6A | ||
Maximum Voltage 100V | ||
Mount Type Through Hole | ||
Packaging Ammo Pack | ||
Operating Frequency 1 MHz | ||
Termination Style Radial | ||
Package/Case Q55B | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 7.5mm | ||
Depth 3.5mm | ||
Length 8.5mm | ||
Standards/Approvals RoHS | ||
Capacitance 1nF | ||
- COO (Country of Origin):
- JP
Murata DSS1 series high performance leaded three Terminal capacitor is Compact and its three Terminal structures enable a high frequency. Wide capacitance variation enables flexible selection for various frequencies. The DSS1 capacitor can be mounted in a 2.54mm pitch.
Related links
- Murata EMI Filter 6A Through Hole 8.5 x 3.5 x 7.5mm
- Murata EMI Filter 6A Through Hole, 8.5 x 3.5 x 7.5mm
- Murata EMI Filter 6A Through Hole, 8.5 x 3.5 x 7.5mm
- Murata EMI Filter 6 A Through Hole, Solder 8.5 mm
- Murata Through Hole EMI Filter, Pin
- Murata Through Hole EMI Filter, Pin
- EPCOS Thermistor PTC Type, 4 x 3.5 x 7.5mm
- Syfer Technology EMI Filter 300mA SMD, 4.5 x 1.6 x 1.1mm
