STMicroelectronics, ECMF02, Signal Filter, 6V 6 GHz, 200 mA, QFN, Surface, Flat Contact 0.5 mm 1.8 mm, 1.6 mm
- RS Stock No.:
- 165-5521
- Mfr. Part No.:
- ECMF02-2AMX6
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 3000 units)*
€663.00
(exc. VAT)
€816.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.221 | €663.00 |
*price indicative
- RS Stock No.:
- 165-5521
- Mfr. Part No.:
- ECMF02-2AMX6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Signal Filter | |
| Series | ECMF02 | |
| Maximum Current | 200mA | |
| Maximum Voltage | 6V | |
| Mount Type | Surface | |
| Packaging | Tape and Reel | |
| Operating Frequency | 6 GHz | |
| Termination Style | Flat Contact | |
| Package/Case | QFN | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 1.6mm | |
| Length | 1.8mm | |
| Height | 0.5mm | |
| Standards/Approvals | IEC 61000-4-2 Level 4 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Signal Filter | ||
Series ECMF02 | ||
Maximum Current 200mA | ||
Maximum Voltage 6V | ||
Mount Type Surface | ||
Packaging Tape and Reel | ||
Operating Frequency 6 GHz | ||
Termination Style Flat Contact | ||
Package/Case QFN | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 1.6mm | ||
Length 1.8mm | ||
Height 0.5mm | ||
Standards/Approvals IEC 61000-4-2 Level 4 | ||
- COO (Country of Origin):
- CN
Filter ICs, STMicroelectronics
Highly integrated common mode filters from STMicroelectronics designed to suppress EMI and RFI common mode noise on high-speed differential serial buses such as MIPI D-PHY, MDDI or USB 2.0. Some of the devices include a high power TVS to protect the bus from transient voltage surges.
Related links
- STMicroelectronics Signal Filter μQFN Flat Contact, 1.8 x 1.6 x 0.5mm
- STMicroelectronics Signal Filter SMD 2.6 x 1.3 x 0.6mm
- Syfer Technology EMI Filter 300mA SMD, 1.6 x 0.8 x 0.5mm
- Murata Signal Filter 2A SMD 1.6 x 0.8 x 0.6mm
- Murata Signal Filter 6A 3.2 x 1.6 x 1.6mm
- Murata Signal Filter 2A 6.8 x 1.6 x 1.6mm
- Murata Signal Filter 6A SMD 3.2 x 1.6 x 1.3mm
- Murata Signal Filter 6A SMD 3.2 x 1.6 x 1.3mm
