Murata, NFE61P, Signal Filter, 50V, 2 A, Surface, Solder Pad 1.6 mm 6.8 mm, 1.6 mm

Subtotal (1 reel of 2500 units)*

€347.50

(exc. VAT)

€427.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.139€347.50

*price indicative

RS Stock No.:
167-5613
Mfr. Part No.:
NFE61PT101Z1H9L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

NFE61P

Product Type

Signal Filter

Maximum Current

2A

Maximum Voltage

50V

Mount Type

Surface

Termination Style

Solder Pad

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Height

1.6mm

Standards/Approvals

RoHS

Length

6.8mm

Depth

1.6mm

COO (Country of Origin):
JP

NFE61HT / PT


SMD EMI filter capacitors for direct voltage

High current version

For use in communications, TV and camcorder equipment

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)


Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

Related links