Syfer Technology, E01, EMI Filter, 25 V dc, 300mA, 0603 (1608M), SMD, 1.6 x 0.8 x 0.5mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-6594
Mfr. Part No.:
0603J0250391MCTE01
Manufacturer:
Syfer Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Syfer Technology

Series

E01

Maximum Current Rating

300mA

Maximum Voltage Rating

25 V dc

Mounting Type

Surface Mount

Termination Style

Solder Pad

Package/Case

0603 (1608M)

Dimensions

1.6 x 0.8 x 0.5mm

Depth

0.8mm

Height

0.5mm

Length

1.6mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
GB

Syfer SMT Three Terminal MLCC EMI Filters


Surface mount multi layer ceramic capacitor filters E01/E07 types
FlexiCap™ termination optional
AEC-Q200 qualifications

Related links