Murata, NFL18SP, EMI Filter, 10 V dc, 100mA, 0603 (1608M), SMD, Flat Contact, 1.6 x 0.8 x 0.6mm
- RS Stock No.:
- 839-1017
- Mfr. Part No.:
- NFL18SP157X1A3D
- Manufacturer:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 839-1017
- Mfr. Part No.:
- NFL18SP157X1A3D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | NFL18SP | |
| Maximum Current Rating | 100mA | |
| Maximum Voltage Rating | 10 V dc | |
| Mounting Type | Surface Mount | |
| Termination Style | Flat Contact | |
| Package/Case | 0603 (1608M) | |
| Dimensions | 1.6 x 0.8 x 0.6mm | |
| Depth | 0.8mm | |
| Height | 0.6mm | |
| Length | 1.6mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series NFL18SP | ||
Maximum Current Rating 100mA | ||
Maximum Voltage Rating 10 V dc | ||
Mounting Type Surface Mount | ||
Termination Style Flat Contact | ||
Package/Case 0603 (1608M) | ||
Dimensions 1.6 x 0.8 x 0.6mm | ||
Depth 0.8mm | ||
Height 0.6mm | ||
Length 1.6mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
0603 EMIFIL® (LC Combined) Multilayer Type NFL18SP Series
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Related links
- Murata EMI Filter 100mA SMD 1.6 x 0.8 x 0.6mm
- Murata EMI Filter 2A SMD 6.8 x 1.6 x 1.6mm
- Murata Ferrite Bead (Chip Ferrite Bead) 26Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 120Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 70Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 100Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 30Ω impedance at 100 MHz
- Murata Signal Filter 2A SMD 1.6 x 0.8 x 0.6mm
