Murata, DSS1, EMI Filter, 100V, 6 A, Q91A, Through Hole, Solder 8.5 mm
- RS Stock No.:
- 216-6091
- Mfr. Part No.:
- DSS1NB32A222Q91A
- Manufacturer:
- Murata
Bulk discount available
Subtotal (1 tape of 10 units)*
€4.51
(exc. VAT)
€5.55
(inc. VAT)
In Stock
- Plus 1,080 unit(s) shipping from 22 December 2025
- Plus 400 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | €0.451 | €4.51 |
| 50 - 90 | €0.424 | €4.24 |
| 100 - 190 | €0.40 | €4.00 |
| 200 - 490 | €0.365 | €3.65 |
| 500 + | €0.335 | €3.35 |
*price indicative
- RS Stock No.:
- 216-6091
- Mfr. Part No.:
- DSS1NB32A222Q91A
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | DSS1 | |
| Product Type | EMI Filter | |
| Maximum Current | 6A | |
| Maximum Voltage | 100V | |
| Packaging | Ammo Pack | |
| Mount Type | Through Hole | |
| Termination Style | Solder | |
| Package/Case | Q91A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.5mm | |
| Standards/Approvals | RoHS | |
| Capacitance | 2200pF | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series DSS1 | ||
Product Type EMI Filter | ||
Maximum Current 6A | ||
Maximum Voltage 100V | ||
Packaging Ammo Pack | ||
Mount Type Through Hole | ||
Termination Style Solder | ||
Package/Case Q91A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 8.5mm | ||
Standards/Approvals RoHS | ||
Capacitance 2200pF | ||
- COO (Country of Origin):
- JP
The Murata DSS1 series compact, high performance 2200pF terminal capacitor. It has three terminal structure which enables nice high frequency performance.
Wide capacitance variation enables flexible selection for various noise frequencies
High speed mounting is available with automatic insertion machine
Related links
- Murata EMI Filter 6A Through Hole, 8.5 x 3.5 x 7.5mm
- Murata EMI Filter 6A Through Hole, 8.5 x 3.5 x 7.5mm
- Murata EMI Filter 6A Through Hole 8.5 x 3.5 x 7.5mm
- Murata EMI Filter 6 A Through Hole, Solder 8.5 mm
- EPCOS Thermistor PTC Type, 4 x 3.5 x 7.5mm
- Murata EMI Filter 6A SMD, 3.2 x 1.6 x 1.6mm
- Syfer Technology EMI Filter 300mA SMD, 4.5 x 1.6 x 1.1mm
- Murata Signal Filter 6A SMD 3.2 x 1.6 x 1.3mm
