Murata, NFM21PC, Signal Filter, 10V, 4 A, D, Surface, Solder 0.85 mm 2 mm, 1.25 mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
216-6110
Mfr. Part No.:
NFM21PC105B1A3D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Signal Filter

Series

NFM21PC

Maximum Current

4A

Maximum Voltage

10V

Mount Type

Surface

Termination Style

Solder

Package/Case

D

Minimum Operating Temperature

85°C

Maximum Operating Temperature

-40°C

Depth

1.25mm

Height

0.85mm

Length

2mm

Standards/Approvals

RoHS

Capacitance

1μF

COO (Country of Origin):
JP
The Murata NFM18P series 3 terminals low ESL chip 1 uF Multilayer ceramic capacitor.

It has -40 to 85 °C operating temperature

Related links