Murata, NFM31KC, Signal Filter, 100V, 6 A, L, Surface, Solder
- RS Stock No.:
- 216-6113
- Mfr. Part No.:
- NFM31KC104R2A3L
- Manufacturer:
- Murata
Subtotal (1 reel of 3000 units)*
€1,302.00
(exc. VAT)
€1,602.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.434 | €1,302.00 |
*price indicative
- RS Stock No.:
- 216-6113
- Mfr. Part No.:
- NFM31KC104R2A3L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Signal Filter | |
| Series | NFM31KC | |
| Maximum Current | 6A | |
| Maximum Voltage | 100V | |
| Mount Type | Surface | |
| Packaging | 3000 pieces per Reel | |
| Termination Style | Solder | |
| Package/Case | L | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Capacitance | 0.1μF | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Signal Filter | ||
Series NFM31KC | ||
Maximum Current 6A | ||
Maximum Voltage 100V | ||
Mount Type Surface | ||
Packaging 3000 pieces per Reel | ||
Termination Style Solder | ||
Package/Case L | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Capacitance 0.1μF | ||
- COO (Country of Origin):
- JP
The Murata NFM31KC series very large current 3 terminals low ESL chip 0.1 uF multilayer ceramic capacitor.
It has -55 to 125 °C operating temperature
Related links
- Murata Signal Filter 6A SMD 3.2 x 1.6 x 1.3mm
- Murata Signal Filter 6A SMD 3.2 x 1.6 x 1.3mm
- Murata Signal Filter 6A SMD 4.5 x 1.6 x 1mm
- Murata Signal Filter 6A 3.2 x 1.6 x 1.6mm
- Murata EMI Filter 6A SMD, 3.2 x 1.6 x 1.6mm
- EPCOS Thermistor NTC Type 3.2 x 1.6 x 1.3mm
- EPCOS Thermistor NTC Type 3.2 x 1.6 x 1.3mm
- Murata Signal Filter 2A SMD 1.6 x 0.8 x 0.6mm
