EPCOS Thermistor, 4.7kΩ Resistance, NTC Type, 1206 (3216M), 3.2 x 1.6 x 1.3mm
- RS Stock No.:
- 183-9125
- Mfr. Part No.:
- B57621C5472J062
- Manufacturer:
- EPCOS
Price Each (On a Reel of 2000)**
€0.193
(exc. VAT)
€0.237
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
2000 + | €0.193 | €386.00 |
**price indicative
Related links
- EPCOS Thermistor NTC Type 3.2 x 1.6 x 1.3mm
- EPCOS Thermistor NTC Type 3.2 x 1.6 x 1.3mm
- KYOCERA AVX Thermistor NTC Type 3.2 x 1.6 x 1.5mm
- Vishay NTC Thermistor NTC Type 3.2 x 1.6 x 1.8mm
- KYOCERA AVX Thermistor NTC Type 3.2 x 1.6 x 1.5mm
- KYOCERA AVX Thermistor NTC Type 3.2 x 1.6 x 1.5mm
- KYOCERA AVX Thermistor NTC Type 3.2 x 1.6 x 1.5mm
- Wurth Elektronik Ferrite Bead 10Ω impedance at 100 MHz