Abracon, AFS20A02, Signal Filter, 3V 1.575 GHz, Surface 0.9 mm 2 mm, 1.6 mm

Bulk discount available

Subtotal (1 pack of 10 units)*

€12.96

(exc. VAT)

€15.94

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,210 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
10 - 40€1.296€12.96
50 - 90€1.247€12.47
100 - 240€1.132€11.32
250 - 990€1.108€11.08
1000 +€1.103€11.03

*price indicative

Packaging Options:
RS Stock No.:
250-5204
Mfr. Part No.:
AFS20A02-1575.42-T3
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Signal Filter

Series

AFS20A02

Maximum Voltage

3V

Mount Type

Surface

Operating Frequency

1.575 GHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

ISO 9001 / QS 9000

Height

0.9mm

Length

2mm

Depth

1.6mm

The Abracon makes surface mount 1575.42MHz SAW Filter. It has low insertion loss and excellent selectivity with high out-of-band rejection. It operates on 1575.42 MHz frequency. These filters are used in cellular phones, wireless communication and remote controller.

2.0 x 1.6 x 0.9 mm low profile SMT package

Input Power Level +10 dBm max and DC Permissive Voltage 3 V DC max

Operating Temperature Range is -40ºC to + 85ºC

Related links