Abracon, AFS915, Signal Filter, 10V 915 MHz, Surface 1.5 mm 3.8 mm, 3.8 mm

Subtotal (1 reel of 3000 units)*

€2,724.00

(exc. VAT)

€3,351.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.908€2,724.00

*price indicative

RS Stock No.:
250-5214
Mfr. Part No.:
AFS915.0W03-TS3
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Signal Filter

Series

AFS915

Maximum Voltage

10V

Mount Type

Surface

Packaging

Tape & Reel

Operating Frequency

915 MHz

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

1.5mm

Depth

3.8mm

Length

3.8mm

Standards/Approvals

ISO 9001:2008, Pb RoHS, ISO 9001 / QS 9000

The Abracon SAW filter have low pass band insertion loss 3.3 dB and low amplitude ripple 1.5 dB. It operates on 915 MHz frequency. These filters are used in CDMA450, RF SAW filter for telecommunication, PDA and remote controller. It has 10 dBm maximum input power.

RoHS compliant

DC permissive voltage is 10 Vdc max

Operating temperature is 0°C to +70°C

Storage temperature is -40°C to +85°

Related links