Murata, NFE61PT, EMI Filter, 50V, 2 A, 2706, Surface, Flat Contact 1.6 mm 6.8 mm, 1.6 mm
- RS Stock No.:
- 167-4848
- Mfr. Part No.:
- NFE61PT330B1H9L
- Manufacturer:
- Murata
Subtotal (1 reel of 2500 units)*
€347.50
(exc. VAT)
€427.50
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.139 | €347.50 |
*price indicative
- RS Stock No.:
- 167-4848
- Mfr. Part No.:
- NFE61PT330B1H9L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | NFE61PT | |
| Product Type | EMI Filter | |
| Maximum Current | 2A | |
| Maximum Voltage | 50V | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Termination Style | Flat Contact | |
| Package/Case | 2706 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.6mm | |
| Depth | 1.6mm | |
| Length | 6.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series NFE61PT | ||
Product Type EMI Filter | ||
Maximum Current 2A | ||
Maximum Voltage 50V | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Termination Style Flat Contact | ||
Package/Case 2706 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.6mm | ||
Depth 1.6mm | ||
Length 6.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP

NFE61HT / PT
SMD EMI filter capacitors for direct voltage
High current version
For use in communications, TV and camcorder equipment
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Related links
- Murata EMI Filter 2A SMD 6.8 x 1.6 x 1.6mm
- Murata Signal Filter 2A 6.8 x 1.6 x 1.6mm
- Murata EMI Filter 100mA SMD 1.6 x 0.8 x 0.6mm
- Murata EMI Filter 6A SMD, 3.2 x 1.6 x 1.6mm
- STMicroelectronics Signal Filter μQFN Flat Contact, 1.8 x 1.6 x 0.5mm
- Murata EMI Filter 150mA SMD 2 x 1.25 x 0.85mm
- Wurth Elektronik Ferrite Bead (EMI Suppression) 850Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (EMI Suppression) 110Ω impedance at 100 MHz
