Murata, BNX 15A 50 V dc 1 MHz → 1GHz, Through Hole EMI Filter, Pin
- RS Stock No.:
- 724-1646
- Mfr. Part No.:
- BNX012-01
- Manufacturer:
- Murata
Bulk discount available
Subtotal (1 unit)*
€4.99
(exc. VAT)
€6.14
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
- Plus 255 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.99 |
| 10 - 24 | €4.64 |
| 25 - 49 | €4.34 |
| 50 - 99 | €4.10 |
| 100 + | €3.79 |
*price indicative
- RS Stock No.:
- 724-1646
- Mfr. Part No.:
- BNX012-01
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Maximum Current Rating | 15A | |
| Maximum Voltage Rating | 50 V dc | |
| Mounting Type | Through Hole | |
| Termination Style | Pin | |
| Series | BNX | |
| Operating Frequency | 1 MHz → 1GHz | |
| Length | 12mm | |
| Depth | 11mm | |
| Height | 8mm | |
| Dimensions | 12 x 11 x 8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Resistance | 500mΩ | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Maximum Current Rating 15A | ||
Maximum Voltage Rating 50 V dc | ||
Mounting Type Through Hole | ||
Termination Style Pin | ||
Series BNX | ||
Operating Frequency 1 MHz → 1GHz | ||
Length 12mm | ||
Depth 11mm | ||
Height 8mm | ||
Dimensions 12 x 11 x 8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Resistance 500mΩ | ||
- COO (Country of Origin):
- JP
BNX 01 Filters Series
Block type "EMIFIL" BNX series filters incorporating a through-type a capacitor, monolithic chip capacitors and bead. The BNX Series high performance filter is for use in DC power circuits.
Features & Benefits
Excellent noise suppression
Wide frequency range
High insertion loss
High current
No connection routes in the current circuits ensure high reliability and high performance
Effective for impulse noise such as spike noise or electrostatic discharge
Wide frequency range
High insertion loss
High current
No connection routes in the current circuits ensure high reliability and high performance
Effective for impulse noise such as spike noise or electrostatic discharge
Product Application Information
Murata BNX power line filters are optimised for use in DC power circuits. Suitable applications for BNX 01 filters include PC peripherals, amusement equipment, LCD-TV and PDP displays, digital AV equipment and industry equipment.





