Wurth Elektronik, WE-BPF, Signal Filter 4900 to 5920 MHz, 0805, Surface, Solder Pad 0.9 mm 2 mm, 1.25 mm
- RS Stock No.:
- 881-3191
- Mfr. Part No.:
- 748323056
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 5 units)*
€12.54
(exc. VAT)
€15.425
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | €2.508 | €12.54 |
| 50 - 245 | €2.386 | €11.93 |
| 250 - 495 | €2.258 | €11.29 |
| 500 - 4995 | €2.128 | €10.64 |
| 5000 + | €2.004 | €10.02 |
*price indicative
- RS Stock No.:
- 881-3191
- Mfr. Part No.:
- 748323056
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WE-BPF | |
| Product Type | Signal Filter | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Operating Frequency | 4900 to 5920 MHz | |
| Termination Style | Solder Pad | |
| Package/Case | 0805 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2mm | |
| Height | 0.9mm | |
| Standards/Approvals | RoHS | |
| Depth | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WE-BPF | ||
Product Type Signal Filter | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Operating Frequency 4900 to 5920 MHz | ||
Termination Style Solder Pad | ||
Package/Case 0805 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2mm | ||
Height 0.9mm | ||
Standards/Approvals RoHS | ||
Depth 1.25mm | ||
- COO (Country of Origin):
- TW
WE-BPF Series Bandpass Filters
Professional range of Wurth bandpass filters from the WE-BPF series.
Frequency Range - 2400 to 2500 MHz
Power Capacity - 500 mW
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Related links
- Wurth Elektronik Signal Filter 2 x 1.25 x 0.9mm
- Wurth Elektronik Signal Filter 2.5 x 2 x 0.9mm
- Wurth Elektronik Signal Filter 902 → 928MHz 2 x 1.25 x 0.85mm
- Murata Signal Filter 150mA SMD, 2 x 1.25 x 0.85mm
- Murata Signal Filter 100mA SMD, 2 x 1.25 x 0.85mm
- Murata Thermistor PTC Type 2 x 1.25 x 0.9mm
- Laird Technologies Ferrite Bead (Chip Bead) 100Ω impedance at 25 MHz, 220Ω impedance
- Wurth Elektronik Ferrite Bead (EMI Suppression) 600Ω impedance at 100 MHz
