Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (EMI Suppression), 600 Ω impedance at 100 MHz

Get a bulk buy discount

Add 250 more to save 5%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€2.11

(exc. VAT)

€2.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 720 unit(s) ready to ship from another location
  • Plus 26,060 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240€0.211€2.11-
250 +€0.20€2.005%

*price indicative

Packaging Options:
RS Stock No.:
260-6874
Distrelec Article No.:
304-35-140
Mfr. Part No.:
74279204
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0805

Product Type

Ferrite Bead

Impedance at 100 MHz

600Ω

Packaging

Tape & Reel

Current Rating

200mA

Mount Type

Surface

Sub Type

EMI Suppression

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

900μm

Standards/Approvals

REACH, RoHS

Maximum DC Resistance

400mΩ

Depth

1.25mm

Length

2mm

Material

Ferrite

Application

General Electronics

Automotive Standard

AEC-Q200

Series

WE-CBF

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy