Login / Register to access your benefits
Recently searched

    TE Connectivity Surface Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT

    Currently unavailable
    We don't know if this item will be back in stock, RS intend to remove it from our range soon.
    RS Stock No.:
    163-9102
    Mfr. Part No.:
    1462041-7
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Coil Voltage

    5V dc

    Contact Configuration

    DPDT

    Mounting Type

    Surface Mount

    Maximum Switching Current DC

    2 A

    Maximum Switching Voltage AC

    250V

    Maximum Switching Voltage DC

    220V

    Series

    IM

    Maximum Switching Power DC

    60 W

    Latching

    No

    Length

    10mm

    Depth

    6mm

    Height

    5.65mm

    Dimensions

    10 x 6 x 5.65mm

    Terminal Type

    Through Hole

    Number of Poles

    1

    Switching Current

    2A

    Application

    Access & Transmission Equipment, Consumer Electronics, Industrial Controls, Measurement & Test Equipment, Medical Equipment, Modems, Office & Business Equipment, Optical Network Terminals, Telecommunication

    Isolation Coil To Contact

    3.5kV rms

    Minimum Operating Temperature

    -40°C

    Coil Power

    140mW

    Maximum Operating Temperature

    +85°C

    Maximum Switching Power AC

    62.5VA

    Life

    100000000 (Mechanical) operations, 2500000 (Electrical) operations

    Coil Resistance

    178Ω

    Operating Temperature Range

    -40 → +85°C

    Features

    Bifurcated Contacts

    Contact Material

    Gold Plated

    Standards Met

    UL 508 File No. E 111441

    Relay Switching Classification

    General Purpose Relay

    Related links