Panasonic Surface Mount Latching Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 173-8980
- Mfr. Part No.:
- TQ2SA-L2-5V
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 tube of 50 units)*
€167.60
(exc. VAT)
€206.15
(inc. VAT)
In Stock
- 1,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
50 - 50 | €3.352 | €167.60 |
100 - 150 | €3.017 | €150.85 |
200 - 450 | €2.682 | €134.10 |
500 + | €2.346 | €117.30 |
*price indicative
- RS Stock No.:
- 173-8980
- Mfr. Part No.:
- TQ2SA-L2-5V
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 5V dc | |
Contact Configuration | DPDT | |
Mounting Type | Surface Mount | |
Maximum Switching Current AC | 2 A | |
Maximum Switching Current DC | 2 A | |
Maximum Switching Voltage AC | 125V ac | |
Maximum Switching Voltage DC | 220V dc | |
Maximum Switching Power DC | 60 W | |
Length | 14mm | |
Latching | Yes | |
Depth | 9mm | |
Height | 5.6mm | |
Dimensions | 14 x 5.6 x 9mm | |
Terminal Type | SMD Tab | |
Switching Current | 2A | |
Life | 100000000 (Mechanical) cycles | |
Maximum Switching Power AC | 62.5VA | |
Operating Temperature Range | -40 → +70°C | |
Isolation Coil To Contact | 1.5kV rms | |
Contact Material | Gold Plated | |
Coil Power | 140mW | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -40°C | |
Coil Resistance | 178Ω | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Maximum Switching Current AC 2 A | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 125V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 60 W | ||
Length 14mm | ||
Latching Yes | ||
Depth 9mm | ||
Height 5.6mm | ||
Dimensions 14 x 5.6 x 9mm | ||
Terminal Type SMD Tab | ||
Switching Current 2A | ||
Life 100000000 (Mechanical) cycles | ||
Maximum Switching Power AC 62.5VA | ||
Operating Temperature Range -40 → +70°C | ||
Isolation Coil To Contact 1.5kV rms | ||
Contact Material Gold Plated | ||
Coil Power 140mW | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 178Ω | ||
Related links
- Panasonic Surface Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 1A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 28.1mA Switching Current, DPDT
- Panasonic Surface Mount Signal Relay 2A Switching Current, DPDT